
SN74LVC1G10DRYR | |
|---|---|
DigiKey Part Number | 296-30118-2-ND - Tape & Reel (TR) 296-30118-1-ND - Cut Tape (CT) 296-30118-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G10DRYR |
Description | IC GATE NAND 1CH 3-INP 6SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel 6-SON (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G10DRYR Models |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 3.6ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 6-SON (1.45x1) |
Number of Inputs 3 | Package / Case 6-UFDFN |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,22400 € | 2,24 € |
| 25 | 0,19920 € | 4,98 € |
| 100 | 0,17200 € | 17,20 € |
| 250 | 0,15908 € | 39,77 € |
| 500 | 0,15126 € | 75,63 € |
| 1.000 | 0,14484 € | 144,84 € |
| 2.500 | 0,14418 € | 360,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,13397 € | 669,85 € |
| 10.000 | 0,13060 € | 1.306,00 € |
| 15.000 | 0,12892 € | 1.933,80 € |
| 25.000 | 0,12705 € | 3.176,25 € |
| 35.000 | 0,12596 € | 4.408,60 € |
| 50.000 | 0,12491 € | 6.245,50 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |











