
UCLAMP3305P.TCT | |
|---|---|
DigiKey Part Number | 600-UCLAMP3305P.TCTTR-ND - Tape & Reel (TR) 600-UCLAMP3305P.TCT-ND - Cut Tape (CT) 600-UCLAMP3305P.TCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCLAMP3305P.TCT |
Description | TVS DIODE 3.3VWM 8VC SLP1616P6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SLP1616P6 (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | UCLAMP3305P.TCT Models |
Category | Current - Peak Pulse (10/1000µs) 5A (8/20µs) |
Mfr | Power - Peak Pulse 40W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 20pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 125°C (TJ) |
Unidirectional Channels 5 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Package / Case 6-UFDFN Exposed Pad |
Voltage - Breakdown (Min) 3.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SP0506BAATG | Littelfuse Inc. | 5.142 | F3161CT-ND | 1,99000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 0,86500 € | 8,65 € |
| 100 | 0,57520 € | 57,52 € |
| 500 | 0,45094 € | 225,47 € |
| 1.000 | 0,41093 € | 410,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,36013 € | 1.080,39 € |
| 6.000 | 0,33456 € | 2.007,36 € |
| 9.000 | 0,32154 € | 2.893,86 € |
| 15.000 | 0,30691 € | 4.603,65 € |
| 21.000 | 0,29826 € | 6.263,46 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,63030 € |


