Direct
Direct
Direct
Similar
Similar

SN74LVC1G06DCKR | |
|---|---|
DigiKey Part Number | 296-8484-2-ND - Tape & Reel (TR) 296-8484-1-ND - Cut Tape (CT) 296-8484-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G06DCKR |
Description | IC INVERTER 1CH 1-INP SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Open Drain SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G06DCKR Models |
Category | Current - Quiescent (Max) 10 µA |
Mfr | Current - Output High, Low -, 32mA |
Series | Input Logic Level - Low 0.58V ~ 1.65V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.07V ~ 3.85V |
Part Status Active | Max Propagation Delay @ V, Max CL 3.5ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package SC-70-5 |
Features Open Drain | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G06SE-7 | Diodes Incorporated | 896 | 74LVC1G06SE-7DICT-ND | 0,09000 € | Direct |
| NC7SZ05P5X | onsemi | 38.153 | NC7SZ05P5XCT-ND | 0,09000 € | Direct |
| NL17SZ06DFT2G | onsemi | 0 | NL17SZ06DFT2GOSCT-ND | 0,09000 € | Direct |
| 74LVC1G06GV,125 | Nexperia USA Inc. | 8.790 | 1727-6063-1-ND | 0,09000 € | Similar |
| NC7SZ05P5 | onsemi | 0 | NC7SZ05P5TR-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,08700 € | 0,87 € |
| 25 | 0,07560 € | 1,89 € |
| 100 | 0,06420 € | 6,42 € |
| 250 | 0,05860 € | 14,65 € |
| 500 | 0,05526 € | 27,63 € |
| 1.000 | 0,05251 € | 52,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04911 € | 147,33 € |
| 6.000 | 0,04744 € | 284,64 € |
| 9.000 | 0,04661 € | 419,49 € |
| 15.000 | 0,04569 € | 685,35 € |
| 21.000 | 0,04515 € | 948,15 € |
| 30.000 | 0,04463 € | 1.338,90 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |











