
NC7SZ05P5X | |
|---|---|
DigiKey Part Number | NC7SZ05P5XTR-ND - Tape & Reel (TR) NC7SZ05P5XCT-ND - Cut Tape (CT) NC7SZ05P5XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7SZ05P5X |
Description | IC INVERTER 1CH 1-INP SC70-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Open Drain SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | NC7SZ05P5X Models |
Category | Voltage - Supply 1.65V ~ 5.5V |
Mfr | Current - Quiescent (Max) 2 µA |
Series | Current - Output High, Low -, 32mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 4.3ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SC-70-5 |
Number of Inputs 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Features Open Drain | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04400 € | 0,44 € |
| 25 | 0,03880 € | 0,97 € |
| 100 | 0,03230 € | 3,23 € |
| 250 | 0,02928 € | 7,32 € |
| 500 | 0,02744 € | 13,72 € |
| 1.000 | 0,02592 € | 25,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02405 € | 72,15 € |
| 6.000 | 0,02313 € | 138,78 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

