Parametric Equivalent

SN74LVC1G04YEAR | |
|---|---|
DigiKey Part Number | 296-13250-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G04YEAR |
Description | IC INVERTER 1CH 1-INP 5DSBGA |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel 5-DSBGA (1.4x0.9) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G04YEAR Models |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.58V ~ 1.65V |
Series | Input Logic Level - High 1.07V ~ 3.85V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 3.7ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 5-DSBGA (1.4x0.9) |
Number of Inputs 1 | Package / Case 5-XFBGA, DSBGA |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC1G04YZPR | Texas Instruments | 89.016 | 296-14355-1-ND | 0,39000 € | Parametric Equivalent |


