Inverter IC 1 Channel 5-DSBGA (1.4x0.9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G04YZPR

DigiKey Part Number
296-14355-2-ND - Tape & Reel (TR)
296-14355-1-ND - Cut Tape (CT)
296-14355-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G04YZPR
Description
IC INVERTER 1CH 1-INP 5DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel 5-DSBGA (1.4x0.9)
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G04YZPR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
32mA, 32mA
Mfr
Input Logic Level - Low
0.58V ~ 1.65V
Series
Input Logic Level - High
1.07V ~ 3.85V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
3.7ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
5-DSBGA (1.4x0.9)
Number of Inputs
1
Package / Case
5-XFBGA, DSBGA
Voltage - Supply
1.65V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
10 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.016
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,27800 €2,78 €
250,24840 €6,21 €
1000,21550 €21,55 €
2500,19980 €49,95 €
5000,19032 €95,16 €
1.0000,18351 €183,51 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,16693 €500,79 €
6.0000,16235 €974,10 €
9.0000,16006 €1.440,54 €
15.0000,15752 €2.362,80 €
21.0000,15604 €3.276,84 €
30.0000,15462 €4.638,60 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,46410 €

Other Suppliers on DigiKey

87.000In Stock
Ships from Rochester Electronics, LLC