
SN74LVC1G04DSFR | |
|---|---|
DigiKey Part Number | 296-29046-2-ND - Tape & Reel (TR) 296-29046-1-ND - Cut Tape (CT) 296-29046-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G04DSFR |
Description | IC INVERTER 1CH 1-INP 6SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel 6-SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G04DSFR Models |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.58V ~ 1.65V |
Series | Input Logic Level - High 1.07V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 3.7ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 6-SON (1x1) |
Number of Inputs 1 | Package / Case 6-XFDFN |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,19800 € | 1,98 € |
| 25 | 0,17560 € | 4,39 € |
| 100 | 0,15150 € | 15,15 € |
| 250 | 0,13988 € | 34,97 € |
| 500 | 0,13290 € | 66,45 € |
| 1.000 | 0,12713 € | 127,13 € |
| 2.500 | 0,12583 € | 314,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,11738 € | 586,90 € |
| 10.000 | 0,11436 € | 1.143,60 € |
| 15.000 | 0,11285 € | 1.692,75 € |
| 25.000 | 0,11118 € | 2.779,50 € |
| 35.000 | 0,11020 € | 3.857,00 € |
| 50.000 | 0,10926 € | 5.463,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |






