
MX25L12833FZNI-10G | |
|---|---|
DigiKey Part Number | 1092-1231-ND |
Manufacturer | |
Manufacturer Product Number | MX25L12833FZNI-10G |
Description | IC FLASH 128MBIT SPI/QUAD 8WSON |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O, QPI 133 MHz 8-WSON (6x5) |
Datasheet | Datasheet |
EDA/CAD Models | MX25L12833FZNI-10G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 40µs, 1.2ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (6x5) | |
Base Product Number |
| Tray: | 12540 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,46800 € | 14,68 € |
| 25 | 1,42640 € | 35,66 € |
| 50 | 1,39480 € | 69,74 € |
| 100 | 1,36280 € | 136,28 € |
| 250 | 1,32068 € | 330,17 € |
| 570 | 1,28286 € | 731,23 € |
| 1.140 | 1,25133 € | 1.426,52 € |
| 5.130 | 1,18424 € | 6.075,15 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |










