Parametric Equivalent
Similar
Similar
Similar
Similar
Parametric Equivalent

SN74LVC16374ADLR | |
|---|---|
DigiKey Part Number | 296-13247-2-ND - Tape & Reel (TR) 296-13247-1-ND - Cut Tape (CT) 296-13247-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC16374ADLR |
Description | IC FF D-TYPE DOUBLE 8BIT 48SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 8 Bit Positive Edge 48-BSSOP (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC16374ADLR Models |
Category | Max Propagation Delay @ V, Max CL 4.5ns @ 3.3V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.65V ~ 3.6V |
Part Status Active | Current - Quiescent (Iq) 20 µA |
Function Standard | Input Capacitance 5 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 48-SSOP |
Number of Bits per Element 8 | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Clock Frequency 150 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVCH16374ADLR | Texas Instruments | 26.465 | 296-8589-1-ND | 1,28000 € | Parametric Equivalent |
| 74LVC16374ADGG,118 | Nexperia USA Inc. | 2.000 | 1727-74LVC16374ADGG,118CT-ND | 0,69000 € | Similar |
| 74LVCH16374ADGG,11 | Nexperia USA Inc. | 6.000 | 1727-74LVCH16374ADGG,11TR-ND | 1,27649 € | Similar |
| 74LVCH16374APVG | Renesas Electronics Corporation | 768 | 800-1688-5-ND | 1,23000 € | Similar |
| 74LVCH16374APVG8 | Renesas Electronics Corporation | 0 | 74LVCH16374APVG8-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 1,02800 € | 10,28 € |
| 25 | 0,93400 € | 23,35 € |
| 100 | 0,83070 € | 83,07 € |
| 250 | 0,78136 € | 195,34 € |
| 500 | 0,76942 € | 384,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,72720 € | 727,20 € |
| 2.000 | 0,70707 € | 1.414,14 € |
| 3.000 | 0,69699 € | 2.090,97 € |
| 5.000 | 0,68582 € | 3.429,10 € |
| 7.000 | 0,67929 € | 4.755,03 € |
| 10.000 | 0,67301 € | 6.730,10 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,66600 € |




