
SN74LVCH16374ADLR | |
|---|---|
DigiKey Part Number | 296-8589-2-ND - Tape & Reel (TR) 296-8589-1-ND - Cut Tape (CT) 296-8589-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVCH16374ADLR |
Description | IC FF D-TYPE DOUBLE 8BIT 48SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 8 Bit Positive Edge 48-BSSOP (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVCH16374ADLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Clock Frequency | 150 MHz | |
Max Propagation Delay @ V, Max CL | 4.5ns @ 3.3V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Iq) | 20 µA | |
Input Capacitance | 5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-SSOP | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,84700 € | 8,47 € |
| 25 | 0,76680 € | 19,17 € |
| 100 | 0,67980 € | 67,98 € |
| 250 | 0,63824 € | 159,56 € |
| 500 | 0,61316 € | 306,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,59255 € | 592,55 € |
| 2.000 | 0,57557 € | 1.151,14 € |
| 3.000 | 0,56707 € | 1.701,21 € |
| 5.000 | 0,55765 € | 2.788,25 € |
| 7.000 | 0,55214 € | 3.864,98 € |
| 10.000 | 0,54684 € | 5.468,40 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |

