Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SN74LVC16244ADGVR | |
|---|---|
DigiKey Part Number | 296-8471-2-ND - Tape & Reel (TR) 296-8471-1-ND - Cut Tape (CT) 296-8471-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC16244ADGVR |
Description | IC BUFF NON-INVERT 3.6V 48-TVSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC16244ADGVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 48-TVSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,88000 € | 8,80 € |
| 25 | 0,79760 € | 19,94 € |
| 100 | 0,70740 € | 70,74 € |
| 250 | 0,66432 € | 166,08 € |
| 500 | 0,64914 € | 324,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,59938 € | 1.198,76 € |
| 4.000 | 0,58490 € | 2.339,60 € |
| 6.000 | 0,57764 € | 3.465,84 € |
| 10.000 | 0,56961 € | 5.696,10 € |
| 14.000 | 0,56491 € | 7.908,74 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |












