
74LCX16244MTDX | |
|---|---|
DigiKey Part Number | 74LCX16244MTDXTR-ND - Tape & Reel (TR) 74LCX16244MTDXCT-ND - Cut Tape (CT) 74LCX16244MTDXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LCX16244MTDX |
Description | IC BUFF 2V/3.6V 48-TSSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LCX16244MTDX Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 2V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Number of Elements 4 | Supplier Device Package 48-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC162244APAG | Renesas Electronics Corporation | 1.949 | 800-1654-5-ND | 1,18000 € | Similar |
| 74LVC16244ADGG-Q1J | Nexperia USA Inc. | 599 | 1727-1166-1-ND | 0,81000 € | Similar |
| SN74LVC162244ADGGR | Texas Instruments | 17.197 | 296-13237-1-ND | 2,06000 € | Similar |
| SN74LVC16244ADGG | Texas Instruments | 861 | 296-36050-5-ND | 1,53000 € | Similar |
| SN74LVC16244ADL | Rochester Electronics, LLC | 2.049 | 2156-SN74LVC16244ADL-ND | 1,09920 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 1,05600 € | 10,56 € |
| 25 | 0,95920 € | 23,98 € |
| 100 | 0,85380 € | 85,38 € |
| 250 | 0,80348 € | 200,87 € |
| 500 | 0,79242 € | 396,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,74807 € | 748,07 € |
| 2.000 | 0,72750 € | 1.455,00 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |











