
SN74LVC162244ADGGR | |
|---|---|
DigiKey Part Number | 296-13237-2-ND - Tape & Reel (TR) 296-13237-1-ND - Cut Tape (CT) 296-13237-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC162244ADGGR |
Description | IC BUFF NON-INVERT 3.6V 48-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC162244ADGGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,92000 € | 1,92 € |
| 10 | 1,41900 € | 14,19 € |
| 25 | 1,29480 € | 32,37 € |
| 100 | 1,15780 € | 115,78 € |
| 250 | 1,09252 € | 273,13 € |
| 500 | 1,09156 € | 545,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,99418 € | 1.988,36 € |
| 4.000 | 0,97225 € | 3.889,00 € |
| 6.000 | 0,96128 € | 5.767,68 € |
| Unit Price without VAT: | 1,92000 € |
|---|---|
| Unit Price with VAT: | 2,28480 € |


