Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar

SN74LVC157AQDREP | |
|---|---|
DigiKey Part Number | 296-22335-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC157AQDREP |
Description | IC MULTIPLEXER 4 X 2:1 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC157AQDREP Models |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 4 x 2:1 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC157AQDRG4Q1 | Texas Instruments | 74.724 | 296-SN74LVC157AQDRG4Q1CT-ND | 1,05000 € | Parametric Equivalent |
| SN74LVC257AQDRG4Q1 | Texas Instruments | 6.850 | 296-SN74LVC257AQDRG4Q1CT-ND | 0,62000 € | Parametric Equivalent |
| 74LCX157M | onsemi | 0 | 74LCX157MFS-ND | 0,00000 € | Similar |
| 74LCX157MX | onsemi | 2.944 | 74LCX157MXCT-ND | 1,02000 € | Similar |
| 74LVC157AD,112 | Nexperia USA Inc. | 0 | 1727-6115-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,16496 € | 2.912,40 € |
| Unit Price without VAT: | 1,16496 € |
|---|---|
| Unit Price with VAT: | 1,38630 € |





