74LVC157AD,112 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2.889
Unit Price: 1,03000 €
Datasheet

Similar


onsemi
In Stock: 5.020
Unit Price: 0,56000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 20.306
Unit Price: 0,95000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 880
Unit Price: 0,68233 €
Datasheet

Similar


Texas Instruments
In Stock: 7.328
Unit Price: 0,48000 €
Datasheet

Similar


Texas Instruments
In Stock: 15.625
Unit Price: 0,88000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.212
Unit Price: 0,95000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,95988 €
Datasheet

Similar


Texas Instruments
In Stock: 74.724
Unit Price: 0,98000 €
Datasheet
16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC157AD,112

DigiKey Part Number
1727-6115-ND
Manufacturer
Manufacturer Product Number
74LVC157AD,112
Description
IC MULTIPLEXER 4 X 2:1 16-SO
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
Type
Multiplexer
Circuit
4 x 2:1
Independent Circuits
1
Current - Output High, Low
24mA, 24mA
Voltage Supply Source
Single Supply
Voltage - Supply
1.2V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types