MFR Recommended
Direct
Similar
Similar

SN74LVC139APWG4 | |
|---|---|
DigiKey Part Number | SN74LVC139APWG4-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVC139APWG4 |
Description | IC DECODER/DEMUX 1X2:4 16-TSSOP |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC139APWG4 Models |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 1 x 2:4 | Supplier Device Package 16-TSSOP |
Independent Circuits 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC139APW | Texas Instruments | 124 | 296-26582-5-ND | 1,03000 € | MFR Recommended |
| MC74LCX139DTR2G | onsemi | 476 | MC74LCX139DTR2GOSCT-ND | 0,47000 € | Direct |
| 74LVC139PW,118 | Nexperia USA Inc. | 0 | 1727-4027-1-ND | 0,27000 € | Similar |
| MC74LVX139DTR2G | onsemi | 87.116 | 488-MC74LVX139DTR2GCT-ND | 1,03000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 720 | 0,47789 € | 344,08 € |
| Unit Price without VAT: | 0,47789 € |
|---|---|
| Unit Price with VAT: | 0,56869 € |




