
SN74LVC139APW | |
|---|---|
DigiKey Part Number | 296-26582-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVC139APW |
Description | IC DECODER/DEMUX 1X2:4 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC139APW Models |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 1 x 2:4 | Supplier Device Package 16-TSSOP |
Independent Circuits 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,74100 € | 7,41 € |
| 90 | 0,59789 € | 53,81 € |
| 180 | 0,56811 € | 102,26 € |
| 270 | 0,55315 € | 149,35 € |
| 540 | 0,53128 € | 286,89 € |
| 1.080 | 0,51327 € | 554,33 € |
| 2.520 | 0,49553 € | 1.248,74 € |
| 5.040 | 0,48384 € | 2.438,55 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |

