
SN74LVC139ANSR | |
|---|---|
DigiKey Part Number | 296-28947-2-ND - Tape & Reel (TR) 296-28947-1-ND - Cut Tape (CT) 296-28947-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC139ANSR |
Description | IC DECODER/DEMUX 1 X 2:4 16-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC139ANSR Models |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Circuit 1 x 2:4 | Supplier Device Package 16-SO |
Independent Circuits 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC139ANS | Rochester Electronics, LLC | 31.046 | 2156-SN74LVC139ANS-ND | 0,30596 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,49300 € | 4,93 € |
| 25 | 0,44320 € | 11,08 € |
| 100 | 0,38890 € | 38,89 € |
| 250 | 0,36304 € | 90,76 € |
| 500 | 0,34740 € | 173,70 € |
| 1.000 | 0,33455 € | 334,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,32397 € | 647,94 € |
| 4.000 | 0,31526 € | 1.261,04 € |
| 6.000 | 0,31089 € | 1.865,34 € |
| 10.000 | 0,30606 € | 3.060,60 € |
| 14.000 | 0,30323 € | 4.245,22 € |
| 20.000 | 0,30052 € | 6.010,40 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

