
SN74LVC139ANS | |
|---|---|
DigiKey Part Number | 2156-SN74LVC139ANS-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVC139ANS |
Description | IC DECODER/DEMUX 1 X 2:4 16-SO |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC139ANS Models |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Circuit 1 x 2:4 | Supplier Device Package 16-SO |
Independent Circuits 2 | Base Product Number |
| Bulk: | 31046 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 824 | 0,30596 € | 252,11 € |
| Unit Price without VAT: | 0,30596 € |
|---|---|
| Unit Price with VAT: | 0,36409 € |

