MFR Recommended
Similar
Similar
Similar

SN74LVC139ADRG4 | |
|---|---|
DigiKey Part Number | SN74LVC139ADRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC139ADRG4 |
Description | IC DECODER/DEMUX 1 X 2:4 16-SOIC |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC139ADRG4 Models |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1 x 2:4 | Supplier Device Package 16-SOIC |
Independent Circuits 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC139ADR | Texas Instruments | 2.821 | 296-26581-1-ND | 0,75000 € | MFR Recommended |
| 74LVC139D,118 | Nexperia USA Inc. | 0 | 1727-6669-1-ND | 0,27000 € | Similar |
| MC74LCX139DR2G | onsemi | 2.060 | MC74LCX139DR2GOSCT-ND | 0,51000 € | Similar |
| MC74LVX139DR2G | onsemi | 64.363 | 488-MC74LVX139DR2GCT-ND | 1,13000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,21515 € | 537,88 € |
| 5.000 | 0,20926 € | 1.046,30 € |
| 7.500 | 0,20630 € | 1.547,25 € |
| 12.500 | 0,20303 € | 2.537,88 € |
| 17.500 | 0,20112 € | 3.519,60 € |
| 25.000 | 0,19928 € | 4.982,00 € |
| Unit Price without VAT: | 0,21515 € |
|---|---|
| Unit Price with VAT: | 0,25603 € |




