
SN74LVC139ADR | |
|---|---|
DigiKey Part Number | 296-26581-2-ND - Tape & Reel (TR) 296-26581-1-ND - Cut Tape (CT) 296-26581-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC139ADR |
Description | IC DECODER/DEMUX 1 X 2:4 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC139ADR Models |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1 x 2:4 | Supplier Device Package 16-SOIC |
Independent Circuits 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,53200 € | 5,32 € |
| 25 | 0,47960 € | 11,99 € |
| 100 | 0,42120 € | 42,12 € |
| 250 | 0,39348 € | 98,37 € |
| 500 | 0,37674 € | 188,37 € |
| 1.000 | 0,37487 € | 374,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,34842 € | 871,05 € |
| 5.000 | 0,33965 € | 1.698,25 € |
| 7.500 | 0,33526 € | 2.514,45 € |
| 12.500 | 0,33040 € | 4.130,00 € |
| 17.500 | 0,32755 € | 5.732,12 € |
| 25.000 | 0,32482 € | 8.120,50 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |




