
SN74LVC132APWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74LVC132APWRQ1TR-ND - Tape & Reel (TR) 296-SN74LVC132APWRQ1CT-ND - Cut Tape (CT) 296-SN74LVC132APWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC132APWRQ1 |
Description | AUTOMOTIVE QUADRUPLE POSITIVE-NA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.6V ~ 1.7V |
Series | Input Logic Level - High 0.8V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 5.6ns @ 3.3V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Grade Automotive |
Number of Circuits 4 | Qualification AEC-Q100 |
Number of Inputs 2 | Mounting Type Surface Mount |
Features Schmitt Trigger | Supplier Device Package 14-TSSOP |
Voltage - Supply 1.1V ~ 3.6V | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Quiescent (Max) 40 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC132APWR | Texas Instruments | 2.317 | 296-SN74LVC132APWRCT-ND | 0,60000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,18500 € | 1,85 € |
| 25 | 0,16400 € | 4,10 € |
| 100 | 0,14120 € | 14,12 € |
| 250 | 0,13024 € | 32,56 € |
| 500 | 0,12368 € | 61,84 € |
| 1.000 | 0,11824 € | 118,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11154 € | 334,62 € |
| 6.000 | 0,10826 € | 649,56 € |
| 9.000 | 0,10662 € | 959,58 € |
| 15.000 | 0,10480 € | 1.572,00 € |
| 21.000 | 0,10374 € | 2.178,54 € |
| 30.000 | 0,10271 € | 3.081,30 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

