
SN74LVC132APWR | |
|---|---|
DigiKey Part Number | 296-SN74LVC132APWRTR-ND - Tape & Reel (TR) 296-SN74LVC132APWRCT-ND - Cut Tape (CT) 296-SN74LVC132APWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC132APWR |
Description | QUADRUPLE POSITIVE-NAND GATES WI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 40 µA |
Mfr | Current - Output High, Low 24mA, 24mA |
Series | Input Logic Level - Low 0.6V ~ 1.7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 0.8V ~ 2V |
Part Status Active | Max Propagation Delay @ V, Max CL 5.6ns @ 3.3V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-TSSOP |
Features Schmitt Trigger | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 1.1V ~ 3.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC132APWRQ1 | Texas Instruments | 2.854 | 296-SN74LVC132APWRQ1CT-ND | 0,26000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,42400 € | 4,24 € |
| 25 | 0,38120 € | 9,53 € |
| 100 | 0,33350 € | 33,35 € |
| 250 | 0,31076 € | 77,69 € |
| 500 | 0,29704 € | 148,52 € |
| 1.000 | 0,29258 € | 292,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27182 € | 815,46 € |
| 6.000 | 0,26500 € | 1.590,00 € |
| 9.000 | 0,26158 € | 2.354,22 € |
| 15.000 | 0,25780 € | 3.867,00 € |
| 21.000 | 0,25558 € | 5.367,18 € |
| 30.000 | 0,25346 € | 7.603,80 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

