
SN74LVC112APWR | |
|---|---|
DigiKey Part Number | 296-8450-2-ND - Tape & Reel (TR) 296-8450-1-ND - Cut Tape (CT) 296-8450-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC112APWR |
Description | IC FF JK TYPE DBL 1-BIT 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Negative Edge 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC112APWR Models |
Category | Max Propagation Delay @ V, Max CL 5.9ns @ 3.3V, 50pF |
Manufacturer Texas Instruments | Trigger Type Negative Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.65V ~ 3.6V |
Part Status Active | Current - Quiescent (Iq) 10 µA |
Function Set(Preset) and Reset | Input Capacitance 4.5 pF |
Type JK Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 16-TSSOP |
Number of Bits per Element 1 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 150 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC112APW | Rochester Electronics, LLC | 20.031 | 2156-SN74LVC112APW-ND | 1,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,41700 € | 4,17 € |
| 25 | 0,37480 € | 9,37 € |
| 100 | 0,32770 € | 32,77 € |
| 250 | 0,30528 € | 76,32 € |
| 500 | 0,29178 € | 145,89 € |
| 1.000 | 0,28705 € | 287,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,27149 € | 542,98 € |
| 4.000 | 0,26394 € | 1.055,76 € |
| 6.000 | 0,26016 € | 1.560,96 € |
| 10.000 | 0,25598 € | 2.559,80 € |
| 14.000 | 0,25354 € | 3.549,56 € |
| 20.000 | 0,25118 € | 5.023,60 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |



