
SN74LVC112APW | |
|---|---|
DigiKey Part Number | 296-34069-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVC112APW |
Description | IC FF JK TYPE DBL 1-BIT 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Negative Edge 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC112APW Models |
Category | Max Propagation Delay @ V, Max CL 5.9ns @ 3.3V, 50pF |
Manufacturer Texas Instruments | Trigger Type Negative Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tube | Voltage - Supply 1.65V ~ 3.6V |
Part Status Active | Current - Quiescent (Iq) 10 µA |
Function Set(Preset) and Reset | Input Capacitance 4.5 pF |
Type JK Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 16-TSSOP |
Number of Bits per Element 1 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 150 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,71100 € | 7,11 € |
| 90 | 0,57267 € | 51,54 € |
| 180 | 0,54400 € | 97,92 € |
| 270 | 0,52963 € | 143,00 € |
| 540 | 0,50856 € | 274,62 € |
| 1.080 | 0,49122 € | 530,52 € |
| 2.520 | 0,47413 € | 1.194,81 € |
| 5.040 | 0,46288 € | 2.332,92 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |


