MFR Recommended
Similar

SN74LVC112ADGVRG4 | |
|---|---|
DigiKey Part Number | SN74LVC112ADGVRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC112ADGVRG4 |
Description | IC FF JK TYPE DBL 1-BIT 16-TVSOP |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Negative Edge 16-TFSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC112ADGVRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Function | Set(Preset) and Reset | |
Type | JK Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 150 MHz | |
Max Propagation Delay @ V, Max CL | 5.9ns @ 3.3V, 50pF | |
Trigger Type | Negative Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Iq) | 10 µA | |
Input Capacitance | 4.5 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-TVSOP | |
Package / Case | 16-TFSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,24495 € | 489,90 € |
| 4.000 | 0,23801 € | 952,04 € |
| 6.000 | 0,23454 € | 1.407,24 € |
| 10.000 | 0,23069 € | 2.306,90 € |
| 14.000 | 0,22844 € | 3.198,16 € |
| 20.000 | 0,22628 € | 4.525,60 € |
| Unit Price without VAT: | 0,24495 € |
|---|---|
| Unit Price with VAT: | 0,29149 € |



