Similar
Similar
Similar
Similar
Similar
Similar
Similar

SN74LVC07AIPWREP | |
|---|---|
DigiKey Part Number | 296-22328-2-ND - Tape & Reel (TR) 296-22328-1-ND - Cut Tape (CT) 296-22328-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC07AIPWREP |
Description | IC BUFF 1.65V 14-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC07AIPWREP Models |
Category | Output Type Open Drain |
Manufacturer Texas Instruments | Current - Output High, Low -, 24mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Elements 6 | Supplier Device Package 14-TSSOP |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LCX07MTCX | onsemi | 3.023 | 74LCX07MTCXCT-ND | 0,28000 € | Similar |
| 74LCX07YTTR | STMicroelectronics | 0 | 497-13479-1-ND | 0,29764 € | Similar |
| 74LVC07APW,112 | Nexperia USA Inc. | 0 | 1727-6456-ND | 0,00000 € | Similar |
| 74LVC07APW,118 | Nexperia USA Inc. | 0 | 1727-3090-1-ND | 0,20000 € | Similar |
| MC74LCX07DR2G | onsemi | 2.961 | MC74LCX07DR2GOSCT-ND | 0,28000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,98026 € | 1.960,52 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,88020 € |






