MC74LCX07DTG is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 5.860
Unit Price: 0,32000 €
Datasheet

Similar


onsemi
In Stock: 10.731
Unit Price: 0,29000 €
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 35.055
Unit Price: 0,84000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,33897 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,24000 €
Datasheet

Similar


Texas Instruments
In Stock: 6.029
Unit Price: 0,39000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.915
Unit Price: 0,35000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,59000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.472
Unit Price: 1,60000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,33000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.692
Unit Price: 0,48000 €
Datasheet

Similar


Texas Instruments
In Stock: 23.692
Unit Price: 0,84000 €
Datasheet

Similar


Texas Instruments
In Stock: 80.181
Unit Price: 0,47000 €
Datasheet
14 TSS0P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74LCX07DTG

DigiKey Part Number
MC74LCX07DTG-ND
Manufacturer
Manufacturer Product Number
MC74LCX07DTG
Description
IC BUFF NON-INVERT 5.5V 14-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74LCX07DTG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
6
Number of Bits per Element
1
Input Type
-
Output Type
Open Drain
Current - Output High, Low
-, 24mA
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 51.263 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

51.263In Stock
Ships from Rochester Electronics, LLC