
SN74LVC07APWT | |
|---|---|
DigiKey Part Number | 296-31895-2-ND - Tape & Reel (TR) 296-31895-1-ND - Cut Tape (CT) 296-31895-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC07APWT |
Description | IC BUFF 1.65V 14-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC07APWT Models |
Category | Output Type Open Drain |
Manufacturer Texas Instruments | Current - Output High, Low -, 24mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Elements 6 | Supplier Device Package 14-TSSOP |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,47956 € | 119,89 € |
| 500 | 0,45982 € | 229,91 € |
| 750 | 0,44995 € | 337,46 € |
| 1.250 | 0,43900 € | 548,75 € |
| 1.750 | 0,43259 € | 757,03 € |
| 2.500 | 0,42644 € | 1.066,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,64300 € | 6,43 € |
| 25 | 0,58080 € | 14,52 € |
| 100 | 0,51230 € | 51,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,59000 € | 5,90 € |
| 25 | 0,53240 € | 13,31 € |
| 100 | 0,46860 € | 46,86 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

