MFR Recommended

SN74LVC06ARGYRG4 | |
|---|---|
DigiKey Part Number | SN74LVC06ARGYRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC06ARGYRG4 |
Description | IC INVERTER 6CH 1-INP 14VQFN |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Drain 14-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC06ARGYRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Open Drain | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | -, 24mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.5ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-VQFN (3.5x3.5) | |
Package / Case | 14-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13753 € | 412,59 € |
| 6.000 | 0,13363 € | 801,78 € |
| 9.000 | 0,13167 € | 1.185,03 € |
| 15.000 | 0,12951 € | 1.942,65 € |
| 21.000 | 0,12824 € | 2.693,04 € |
| 30.000 | 0,12702 € | 3.810,60 € |
| Unit Price without VAT: | 0,13753 € |
|---|---|
| Unit Price with VAT: | 0,16366 € |


