
SN74LVC06ARGYR | |
|---|---|
DigiKey Part Number | 296-13957-2-ND - Tape & Reel (TR) 296-13957-1-ND - Cut Tape (CT) 296-13957-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC06ARGYR |
Description | IC INVERTER 6CH 1-INP 14VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Drain 14-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC06ARGYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Open Drain | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | -, 24mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.5ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-VQFN (3.5x3.5) | |
Package / Case | 14-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,27600 € | 2,76 € |
| 25 | 0,24600 € | 6,15 € |
| 100 | 0,21360 € | 21,36 € |
| 250 | 0,19796 € | 49,49 € |
| 500 | 0,18860 € | 94,30 € |
| 1.000 | 0,18171 € | 181,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17130 € | 513,90 € |
| 6.000 | 0,16662 € | 999,72 € |
| 9.000 | 0,16428 € | 1.478,52 € |
| 15.000 | 0,16168 € | 2.425,20 € |
| 21.000 | 0,16017 € | 3.363,57 € |
| 30.000 | 0,15871 € | 4.761,30 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

