Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar

SN74LVC06AQPWRQ1 | |
|---|---|
DigiKey Part Number | SN74LVC06AQPWRQ1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC06AQPWRQ1 |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Drain 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC06AQPWRQ1 Models |
Category | Current - Output High, Low -, 24mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 3.7ns @ 3.3V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Logic Type | Grade Automotive |
Number of Circuits 6 | Qualification AEC-Q100 |
Number of Inputs 1 | Mounting Type Surface Mount |
Features Open Drain | Supplier Device Package 14-TSSOP |
Voltage - Supply 1.65V ~ 3.6V | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Quiescent (Max) 10 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC06APW | Texas Instruments | 668 | 296-26574-5-ND | 0,84000 € | Parametric Equivalent |
| SN74LVC06APWR | Texas Instruments | 3.385 | 296-SN74LVC06APWRCT-ND | 0,36000 € | Parametric Equivalent |
| SN74LVC06APWT | Texas Instruments | 1.112 | 296-SN74LVC06APWTCT-ND | 0,84000 € | Parametric Equivalent |
| SN74LVC06AQPWRG4Q1 | Texas Instruments | 52.889 | 296-SN74LVC06AQPWRG4Q1CT-ND | 0,60000 € | Parametric Equivalent |
| 74LCX06MTCX | onsemi | 1.356 | 74LCX06MTCXCT-ND | 0,28000 € | Similar |





