
SN74LVC06APWR | |
|---|---|
DigiKey Part Number | 296-SN74LVC06APWRTR-ND - Tape & Reel (TR) 296-SN74LVC06APWRCT-ND - Cut Tape (CT) 296-SN74LVC06APWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC06APWR |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Drain 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC06APWR Models |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low -, 24mA |
Series | Input Logic Level - Low 0.7V ~ 0.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.7V ~ 2V |
Part Status Active | Max Propagation Delay @ V, Max CL 3.5ns @ 3.3V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-TSSOP |
Features Open Drain | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 1.65V ~ 3.6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,24900 € | 2,49 € |
| 25 | 0,22200 € | 5,55 € |
| 100 | 0,19220 € | 19,22 € |
| 250 | 0,17808 € | 44,52 € |
| 500 | 0,16948 € | 84,74 € |
| 1.000 | 0,16254 € | 162,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15662 € | 313,24 € |
| 4.000 | 0,15184 € | 607,36 € |
| 6.000 | 0,14944 € | 896,64 € |
| 10.000 | 0,14679 € | 1.467,90 € |
| 14.000 | 0,14524 € | 2.033,36 € |
| 20.000 | 0,14374 € | 2.874,80 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |








