Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar

SN74LVC04AQDRG4Q1 | |
|---|---|
DigiKey Part Number | SN74LVC04AQDRG4Q1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC04AQDRG4Q1 |
Description | IC INVERTER 6CH 1-INP 14SOIC |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC04AQDRG4Q1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 4.5ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 5.000 | 0,09280 € | 464,00 € |
| 7.500 | 0,09129 € | 684,67 € |
| 12.500 | 0,08961 € | 1.120,12 € |
| 17.500 | 0,08863 € | 1.551,03 € |
| 25.000 | 0,08769 € | 2.192,25 € |
| 62.500 | 0,08566 € | 5.353,75 € |
| Unit Price without VAT: | 0,09280 € |
|---|---|
| Unit Price with VAT: | 0,11043 € |





