
SN74LVC04ADRG3 | |
|---|---|
DigiKey Part Number | 296-27875-2-ND - Tape & Reel (TR) 296-27875-1-ND - Cut Tape (CT) 296-27875-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC04ADRG3 |
Description | IC INVERTER 6CH 1-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC04ADRG3 Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 4.3ns @ 3.3V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-SOIC |
Number of Inputs 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 1.65V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC04ADT | Texas Instruments | 45.911 | 296-SN74LVC04ADTCT-ND | 0,92000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,38000 € | 3,80 € |
| 25 | 0,34000 € | 8,50 € |
| 100 | 0,29680 € | 29,68 € |
| 250 | 0,27608 € | 69,02 € |
| 500 | 0,26370 € | 131,85 € |
| 1.000 | 0,25345 € | 253,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,24266 € | 606,65 € |
| 5.000 | 0,23615 € | 1.180,75 € |
| 7.500 | 0,23289 € | 1.746,68 € |
| 12.500 | 0,22928 € | 2.866,00 € |
| 17.500 | 0,22717 € | 3.975,48 € |
| 25.000 | 0,22514 € | 5.628,50 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

