MFR Recommended
Similar
Similar
Similar
Similar

SN74LVC02APWTG4 | |
|---|---|
DigiKey Part Number | SN74LVC02APWTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC02APWTG4 |
Description | IC GATE NOR 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC02APWTG4 Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 4.2ns @ 3.3V, 50pF |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 1.65V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC02APWT | Texas Instruments | 17.696 | 296-SN74LVC02APWTCT-ND | 0,84000 € | MFR Recommended |
| 74LCX02MTCX | onsemi | 1.530 | 74LCX02MTCXCT-ND | 0,64000 € | Similar |
| 74LVC02APW,118 | Nexperia USA Inc. | 0 | 1727-3076-1-ND | 0,16000 € | Similar |
| MC74LCX02DTG | onsemi | 508 | MC74LCX02DTG-ND | 0,47000 € | Similar |
| MC74LCX02DTR2G | onsemi | 228 | MC74LCX02DTR2GOSCT-ND | 0,32000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,38313 € | 383,13 € |
| 1.250 | 0,37906 € | 473,82 € |
| 1.750 | 0,37339 € | 653,43 € |
| 2.500 | 0,36794 € | 919,85 € |
| 6.250 | 0,35620 € | 2.226,25 € |
| 12.500 | 0,34912 € | 4.364,00 € |
| Unit Price without VAT: | 0,38313 € |
|---|---|
| Unit Price with VAT: | 0,45592 € |






