
SN74LVC02APWT | |
|---|---|
DigiKey Part Number | 296-SN74LVC02APWTTR-ND - Tape & Reel (TR) 296-SN74LVC02APWTCT-ND - Cut Tape (CT) 296-SN74LVC02APWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC02APWT |
Description | IC GATE NOR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC02APWT Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 4.2ns @ 3.3V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 1.65V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74LCX02DTG | onsemi | 508 | MC74LCX02DTG-ND | 0,47000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,66300 € | 6,63 € |
| 25 | 0,59920 € | 14,98 € |
| 100 | 0,52880 € | 52,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,49508 € | 123,77 € |
| 500 | 0,47478 € | 237,39 € |
| 750 | 0,46461 € | 348,46 € |
| 1.250 | 0,45335 € | 566,69 € |
| 1.750 | 0,44678 € | 781,87 € |
| 2.500 | 0,44044 € | 1.101,10 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |

