
SN74LV8T244QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74LV8T244QPWRQ1TR-ND - Tape & Reel (TR) 296-SN74LV8T244QPWRQ1CT-ND - Cut Tape (CT) 296-SN74LV8T244QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV8T244QPWRQ1 |
Description | AUTOMOTIVE, OCTAL NON-INVERTING |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,86200 € | 8,62 € |
| 25 | 0,78080 € | 19,52 € |
| 100 | 0,69230 € | 69,23 € |
| 250 | 0,64988 € | 162,47 € |
| 500 | 0,63430 € | 317,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,57745 € | 1.732,35 € |
| 6.000 | 0,56476 € | 3.388,56 € |
| 9.000 | 0,55840 € | 5.025,60 € |
| 15.000 | 0,55136 € | 8.270,40 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |




