
ADRF5048BCCZN | |
|---|---|
DigiKey Part Number | 505-ADRF5048BCCZN-ND |
Manufacturer | |
Manufacturer Product Number | ADRF5048BCCZN |
Description | 100MHZ - 45GHZ, SP4T, 30 DBM, CU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC 5G, Cellular SP4T 50Ohm 24-LGA (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADRF5048BCCZN Models |
Category | Insertion Loss 4dB |
Manufacturer Analog Devices Inc. | Test Frequency 45GHz |
Packaging Strip | IIP3 52dB |
Part Status Active | Impedance 50Ohm |
RF Type 5G, Cellular | Voltage - Supply 3.15V ~ 3.45V |
Topology Absorptive | Operating Temperature -40°C ~ 105°C |
Circuit SP4T | Mounting Type Surface Mount |
Frequency Range 100MHz ~ 45GHz | Package / Case 24-VFLGA Exposed Pad |
Isolation 35dB | Supplier Device Package 24-LGA (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,37000 € | 171,37 € |
| 10 | 146,13000 € | 1.461,30 € |
| 25 | 139,83080 € | 3.495,77 € |
| Unit Price without VAT: | 171,37000 € |
|---|---|
| Unit Price with VAT: | 203,93030 € |


