
SN74LV86APWT | |
|---|---|
DigiKey Part Number | 296-SN74LV86APWTTR-ND - Tape & Reel (TR) 296-SN74LV86APWTCT-ND - Cut Tape (CT) 296-SN74LV86APWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV86APWT |
Description | IC GATE XOR 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV86APWT Models |
Category | Current - Output High, Low 12mA, 12mA |
Mfr | Input Logic Level - Low 0.5V |
Series | Input Logic Level - High 1.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 8.8ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 20 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV86APWR | Texas Instruments | 3.630 | 296-14322-1-ND | 0,34000 € | Parametric Equivalent |
| SN74LV86APWT | Texas Instruments | 11.754 | 296-SN74LV86APWTCT-ND | 0,88000 € | Parametric Equivalent |
| SN74LV86ATPWREP | Texas Instruments | 0 | 296-22321-2-ND | 1,15440 € | Parametric Equivalent |
| SN74LV86ATPWRG4Q1 | Texas Instruments | 4.981 | 296-SN74LV86ATPWRG4Q1CT-ND | 0,62000 € | Parametric Equivalent |
| 74LV86AT14-13 | Diodes Incorporated | 2.500 | 31-74LV86AT14-13CT-ND | 0,24000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,44139 € | 331,04 € |
| 1.250 | 0,43062 € | 538,27 € |
| 1.750 | 0,42432 € | 742,56 € |
| 2.500 | 0,41826 € | 1.045,65 € |
| 6.250 | 0,40522 € | 2.532,62 € |
| 12.500 | 0,39735 € | 4.966,88 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

