SN74LV86APW is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 3.705
Unit Price: 0,34000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 11.754
Unit Price: 0,89000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 1,05611 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 4.981
Unit Price: 0,63000 €
Datasheet

Similar


onsemi
In Stock: 4.639
Unit Price: 0,25000 €
Datasheet

Similar


onsemi
In Stock: 81.211
Unit Price: 0,31842 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 2.500
Unit Price: 0,25000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 1.260
Unit Price: 0,81757 €
Datasheet
XOR (Exclusive OR) IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV86APW

DigiKey Part Number
296-41911-5-ND
Manufacturer
Manufacturer Product Number
SN74LV86APW
Description
IC GATE XOR 4CH 2-INP 14TSSOP
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LV86APW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
20 µA
Current - Output High, Low
12mA, 12mA
Input Logic Level - Low
0.5V
Input Logic Level - High
1.5V
Max Propagation Delay @ V, Max CL
8.8ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.260 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

1.260In Stock
Ships from Rochester Electronics, LLC