SN74LV8151NTG4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 154
Unit Price: 0,83000 €
Datasheet
Buffer/Inverter Configurable 1 Circuit 10 Input 24-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV8151NTG4

DigiKey Part Number
SN74LV8151NTG4-ND
Manufacturer
Manufacturer Product Number
SN74LV8151NTG4
Description
IC BUF/INV 1-CIR 10-IN 24PDIP
Customer Reference
Detailed Description
Buffer/Inverter Configurable 1 Circuit 10 Input 24-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74LV8151NTG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer/Inverter
Number of Circuits
1
Number of Inputs
10
Schmitt Trigger Input
No
Output Type
Single-Ended
Current - Output High, Low
12mA, 12mA
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
24-DIP (0.300", 7.62mm)
Supplier Device Package
24-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types