
SN74LV8151DWR | |
|---|---|
DigiKey Part Number | 296-18749-2-ND - Tape & Reel (TR) 296-18749-1-ND - Cut Tape (CT) 296-18749-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV8151DWR |
Description | IC BUF/INV 1-CIR 10-IN 24SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer/Inverter Configurable 1 Circuit 10 Input 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV8151DWR Models |
Category | Output Type Single-Ended |
Manufacturer Texas Instruments | Current - Output High, Low 12mA, 12mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer/Inverter | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Number of Circuits 1 | Supplier Device Package 24-SOIC |
Number of Inputs 10 | Base Product Number |
Schmitt Trigger Input No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,66626 € | 1.332,52 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

