SN74LV8151DW is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 154
Unit Price: 0,84000 €
Datasheet
Buffer/Inverter Configurable 1 Circuit 10 Input 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV8151DW

DigiKey Part Number
296-23672-5-ND
Manufacturer
Manufacturer Product Number
SN74LV8151DW
Description
IC BUF/INV 1-CIR 10-IN 24SOIC
Customer Reference
Detailed Description
Buffer/Inverter Configurable 1 Circuit 10 Input 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LV8151DW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer/Inverter
Number of Circuits
1
Number of Inputs
10
Schmitt Trigger Input
No
Output Type
Single-Ended
Current - Output High, Low
12mA, 12mA
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2.568 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

2.568In Stock
Ships from Rochester Electronics, LLC