
SN74LV74APWT | |
|---|---|
DigiKey Part Number | 296-SN74LV74APWTTR-ND - Tape & Reel (TR) 296-SN74LV74APWTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SN74LV74APWT |
Description | IC FF D-TYPE DBL 1-BIT 14-TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV74APWT Models |
Category | Max Propagation Delay @ V, Max CL 9.3ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 12mA, 12mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage - Supply 2V ~ 5.5V |
Part Status Obsolete | Current - Quiescent (Iq) 20 µA |
Function Set(Preset) and Reset | Input Capacitance 2 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 14-TSSOP |
Number of Bits per Element 1 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 140 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LV74PW,118 | Nexperia USA Inc. | 715 | 1727-6363-1-ND | 0,25000 € | Similar |
| 74LV74PW-Q100J | Nexperia USA Inc. | 0 | 1727-74LV74PW-Q100JCT-ND | 0,28000 € | Similar |
| 74LVX74MTCX | onsemi | 1.430 | 74LVX74MTCXCT-ND | 0,40000 € | Similar |
| MC74LVX74DTR2G | onsemi | 74.621 | 488-MC74LVX74DTR2GCT-ND | 0,95000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,61200 € | 6,12 € |
| 25 | 0,55160 € | 13,79 € |
| 100 | 0,48620 € | 48,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,45480 € | 113,70 € |
| 500 | 0,43590 € | 217,95 € |
| 750 | 0,42644 € | 319,83 € |
| 1.250 | 0,41595 € | 519,94 € |
| 1.750 | 0,40982 € | 717,19 € |
| 2.500 | 0,40393 € | 1.009,83 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |

