
74LV74PW-Q100J | |
|---|---|
DigiKey Part Number | 1727-74LV74PW-Q100JTR-ND - Tape & Reel (TR) 1727-74LV74PW-Q100JCT-ND - Cut Tape (CT) 1727-74LV74PW-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LV74PW-Q100J |
Description | IC FF D-TYPE DBL 1-BIT 14-TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 110 MHz | |
Max Propagation Delay @ V, Max CL | 17ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 1V ~ 5.5V | |
Current - Quiescent (Iq) | 20 µA | |
Input Capacitance | 3.5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,22600 € | 2,26 € |
| 50 | 0,18580 € | 9,29 € |
| 100 | 0,17330 € | 17,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,13836 € | 345,90 € |
| 5.000 | 0,13416 € | 670,80 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

