Inverter IC 6 Channel Schmitt Trigger 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV6T14PWREP

DigiKey Part Number
296-SN74LV6T14PWREPTR-ND - Tape & Reel (TR)
296-SN74LV6T14PWREPCT-ND - Cut Tape (CT)
296-SN74LV6T14PWREPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV6T14PWREP
Description
ENHANCED-PRODUCT SIX-BIT INVERTI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
6
Features
Schmitt Trigger
Voltage - Supply
1.6V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.685V ~ 1.075V
Input Logic Level - High
1.2V ~ 2.03V
Max Propagation Delay @ V, Max CL
12.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.546
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,11000 €7,11 €
105,51000 €55,10 €
255,11040 €127,76 €
1004,70200 €470,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0004,10356 €12.310,68 €
Manufacturers Standard Package
Unit Price without VAT:7,11000 €
Unit Price with VAT:8,46090 €