SI2333DS-T1-GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQ2361CES-T1_GE3

DigiKey Part Number
742-SQ2361CES-T1_GE3TR-ND - Tape & Reel (TR)
742-SQ2361CES-T1_GE3CT-ND - Cut Tape (CT)
742-SQ2361CES-T1_GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQ2361CES-T1_GE3
Description
MOSFET P-CH 60V 2.8A SOT23-3
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 2.8A (Tc) 2W (Tc) Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
177mOhm @ 2.4A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
12 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
550 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
2W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3 (TO-236)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.847
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,59000 €0,59 €
100,36200 €3,62 €
1000,23190 €23,19 €
5000,17598 €87,99 €
1.0000,15794 €157,94 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,13498 €404,94 €
6.0000,12341 €740,46 €
9.0000,11752 €1.057,68 €
15.0000,11089 €1.663,35 €
21.0000,10697 €2.246,37 €
30.0000,10315 €3.094,50 €
75.0000,10030 €7.522,50 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,70210 €