
SN74LV595ARGYR | |
|---|---|
DigiKey Part Number | 296-13952-2-ND - Tape & Reel (TR) 296-13952-1-ND - Cut Tape (CT) 296-13952-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV595ARGYR |
Description | IC SR TRI-STATE 8BIT 16-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-VQFN (4x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV595ARGYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (4x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,50800 € | 5,08 € |
| 25 | 0,45680 € | 11,42 € |
| 100 | 0,40090 € | 40,09 € |
| 250 | 0,37420 € | 93,55 € |
| 500 | 0,35814 € | 179,07 € |
| 1.000 | 0,35551 € | 355,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,32860 € | 985,80 € |
| 6.000 | 0,32061 € | 1.923,66 € |
| 9.000 | 0,31661 € | 2.849,49 € |
| 15.000 | 0,31217 € | 4.682,55 € |
| 21.000 | 0,30958 € | 6.501,18 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |











