SN74LV594APWRE4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 9.915
Unit Price: 0,65000 €
Datasheet

Direct


onsemi
In Stock: 1.545
Unit Price: 0,43000 €
Datasheet
Shift Shift Register 1 Element 8 Bit 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV594APWRE4

DigiKey Part Number
SN74LV594APWRE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LV594APWRE4
Description
IC SR PUSH-PULL 8BIT 16-TSSOP
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LV594APWRE4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Logic Type
Shift Register
Output Type
Push-Pull
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,43802 €876,04 €
4.0000,42683 €1.707,32 €
6.0000,42122 €2.527,32 €
10.0000,41501 €4.150,10 €
14.0000,41138 €5.759,32 €
20.0000,40789 €8.157,80 €
Manufacturers Standard Package
Unit Price without VAT:0,43802 €
Unit Price with VAT:0,52124 €